



AC-LP04206 | |
|---|---|
DigiKey Part Number | 4771-AC-LP04206-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP04206 |
Description | EXT PWR CRD LOW-PROF 5-15P/5-15R |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P, 45° Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P, 45° Right Angle | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 10 | 14,65800 € | 146,58 € |
| 20 | 13,25300 € | 265,06 € |
| 50 | 12,51640 € | 625,82 € |
| 100 | 11,77110 € | 1.177,11 € |
| 250 | 11,04288 € | 2.760,72 € |
| 500 | 10,30610 € | 5.153,05 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

