



AC-LP04203 | |
|---|---|
DigiKey Part Number | 4771-AC-LP04203-ND |
Manufacturer | |
Manufacturer Product Number | AC-LP04203 |
Description | EXT PWR CRD LOW-PROF 5-15P/5-15R |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P, 45° Right Angle To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 3.00' (914.4mm) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P, 45° Right Angle | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 10,88900 € | 108,89 € |
| 20 | 9,84350 € | 196,87 € |
| 50 | 9,29520 € | 464,76 € |
| 100 | 8,74690 € | 874,69 € |
| 250 | 8,20720 € | 2.051,80 € |
| 500 | 7,65890 € | 3.829,45 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

