2.00' (609.6mm) Power Cord Black NEMA 5-15P, 45° Right Angle To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.00' (609.6mm) Power Cord Black NEMA 5-15P, 45° Right Angle To NEMA 5-15R SJT
AC-LP04202
AC-LP04202

AC-LP04202

DigiKey Part Number
4771-AC-LP04202-ND
Manufacturer
Manufacturer Product Number
AC-LP04202
Description
EXT PWR CRD LOW-PROF 5-15P/5-15R
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black NEMA 5-15P, 45° Right Angle To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
2.00' (609.6mm)
Packaging
Retail Package
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P, 45° Right Angle
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 318
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
19,93000 €9,93 €
109,43200 €94,32 €
208,52400 €170,48 €
508,06160 €403,08 €
1007,58180 €758,18 €
2507,11060 €1.777,65 €
5006,63942 €3.319,71 €
Unit Price without VAT:9,93000 €
Unit Price with VAT:11,81670 €