



AC-L630PR-08 | |
|---|---|
DigiKey Part Number | 4771-AC-L630PR-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-L630PR-08 |
Description | HVY-DUTY 10/3 30A L6-30P/30R 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 8.00' (2.44m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L6-30P | Voltage Rating 250V |
2nd Connector NEMA L6-30R | Current Rating (Amps) 30A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJTW | Features Locking |
Wire Gauge 10 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,71000 € | 58,71 € |
| 10 | 55,78000 € | 557,80 € |
| 20 | 50,43400 € | 1.008,68 € |
| 50 | 47,64100 € | 2.382,05 € |
| 100 | 44,83110 € | 4.483,11 € |
| 250 | 42,03828 € | 10.509,57 € |
| 500 | 39,22830 € | 19.614,15 € |
| Unit Price without VAT: | 58,71000 € |
|---|---|
| Unit Price with VAT: | 69,86490 € |

