



AC-L630PR-06 | |
|---|---|
DigiKey Part Number | 4771-AC-L630PR-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-L630PR-06 |
Description | HVY-DUTY 10/3 30A L6-30P/30R 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-30P | |
2nd Connector | NEMA L6-30R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 € | 44,37 € |
| 10 | 42,15200 € | 421,52 € |
| 20 | 39,93200 € | 798,64 € |
| 50 | 37,71140 € | 1.885,57 € |
| 100 | 35,49980 € | 3.549,98 € |
| 250 | 33,27940 € | 8.319,85 € |
| 500 | 31,05906 € | 15.529,53 € |
| Unit Price without VAT: | 44,37000 € |
|---|---|
| Unit Price with VAT: | 52,80030 € |

