



AC-L63013-08 | |
|---|---|
DigiKey Part Number | 4771-AC-L63013-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-L63013-08 |
Description | LOCKING CRD 14/3 L6-30P/C13 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L6-30P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 8.00' (2.44m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L6-30P | Voltage Rating 300V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| 10 | 23,07900 € | 230,79 € |
| 20 | 20,87800 € | 417,56 € |
| 50 | 19,72120 € | 986,06 € |
| 100 | 18,55610 € | 1.855,61 € |
| 250 | 17,39956 € | 4.349,89 € |
| 500 | 16,23446 € | 8.117,23 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |

