



AC-L62019-06 | |
|---|---|
DigiKey Part Number | 4771-AC-L62019-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-L62019-06 |
Description | LOCKING 12/3 20A L6-20P/C19 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L6-20P | Voltage Rating 250V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| 10 | 26,72100 € | 267,21 € |
| 20 | 24,16250 € | 483,25 € |
| 50 | 22,81980 € | 1.140,99 € |
| 100 | 21,47700 € | 2.147,70 € |
| 250 | 20,13412 € | 5.033,53 € |
| 500 | 18,79128 € | 9.395,64 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |

