



AC-L62015-12 | |
|---|---|
DigiKey Part Number | 4771-AC-L62015-12-ND |
Manufacturer | |
Manufacturer Product Number | AC-L62015-12 |
Description | LOCKING CRD 14/3 L6-20P/C15 12' |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA L6-20P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 12.00' (3.66m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L6-20P | Voltage Rating 250V |
2nd Connector IEC 320-C15 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,14000 € | 34,14 € |
| 10 | 32,43200 € | 324,32 € |
| 20 | 29,33000 € | 586,60 € |
| 50 | 27,69820 € | 1.384,91 € |
| 100 | 26,07490 € | 2.607,49 € |
| 250 | 24,44312 € | 6.110,78 € |
| 500 | 22,81132 € | 11.405,66 € |
| Unit Price without VAT: | 34,14000 € |
|---|---|
| Unit Price with VAT: | 40,62660 € |

