



AC-L530PR-25 | |
|---|---|
DigiKey Part Number | 4771-AC-L530PR-25-ND |
Manufacturer | |
Manufacturer Product Number | AC-L530PR-25 |
Description | LOCKING 10/3 30A L5-30P/30R 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-30P | |
2nd Connector | NEMA L5-30R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,86000 € | 221,86 € |
| 10 | 210,77000 € | 2.107,70 € |
| 20 | 199,67650 € | 3.993,53 € |
| 50 | 188,58320 € | 9.429,16 € |
| 100 | 177,49010 € | 17.749,01 € |
| 250 | 166,39700 € | 41.599,25 € |
| 500 | 155,30388 € | 77.651,94 € |
| Unit Price without VAT: | 221,86000 € |
|---|---|
| Unit Price with VAT: | 264,01340 € |

