



AC-L530PR-03 | |
|---|---|
DigiKey Part Number | 4771-AC-L530PR-03-ND |
Manufacturer | |
Manufacturer Product Number | AC-L530PR-03 |
Description | LOCKING 10/3 30A L5-30P/30R 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA L5-30P To NEMA L5-30R SJTW |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 3.00' (914.4mm) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-30P | Voltage Rating 125V |
2nd Connector NEMA L5-30R | Current Rating (Amps) 30A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJTW | Features Locking |
Wire Gauge 10 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 € | 48,59 € |
| 10 | 46,15900 € | 461,59 € |
| 20 | 41,73850 € | 834,77 € |
| 50 | 39,41680 € | 1.970,84 € |
| 100 | 37,10370 € | 3.710,37 € |
| 250 | 34,78204 € | 8.695,51 € |
| 500 | 32,46036 € | 16.230,18 € |
| Unit Price without VAT: | 48,59000 € |
|---|---|
| Unit Price with VAT: | 57,82210 € |

