



AC-L52019-25 | |
|---|---|
DigiKey Part Number | 4771-AC-L52019-25-ND |
Manufacturer | |
Manufacturer Product Number | AC-L52019-25 |
Description | LOCKING 12/3 20A L5-20P/C19 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-20P | Voltage Rating 125V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,39000 € | 90,39 € |
| 10 | 85,87400 € | 858,74 € |
| 20 | 77,64700 € | 1.552,94 € |
| 50 | 73,33780 € | 3.666,89 € |
| 100 | 69,02040 € | 6.902,04 € |
| 250 | 64,71140 € | 16.177,85 € |
| 500 | 60,39390 € | 30.196,95 € |
| Unit Price without VAT: | 90,39000 € |
|---|---|
| Unit Price with VAT: | 107,56410 € |

