



AC-L52019-15 | |
|---|---|
DigiKey Part Number | 4771-AC-L52019-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-L52019-15 |
Description | LOCKING 12/3 20A L5-20P/C19 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-20P | Voltage Rating 125V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 20A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,79000 € | 64,79 € |
| 10 | 61,54500 € | 615,45 € |
| 20 | 55,66000 € | 1.113,20 € |
| 50 | 52,56720 € | 2.628,36 € |
| 100 | 49,47440 € | 4.947,44 € |
| 250 | 46,38172 € | 11.595,43 € |
| 500 | 43,29762 € | 21.648,81 € |
| Unit Price without VAT: | 64,79000 € |
|---|---|
| Unit Price with VAT: | 77,10010 € |

