



AC-L52019-10 | |
|---|---|
DigiKey Part Number | 4771-AC-L52019-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-L52019-10 |
Description | LOCKING 12/3 20A L5-20P/C19 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,83000 € | 38,83 € |
| 10 | 36,89400 € | 368,94 € |
| 20 | 34,94900 € | 698,98 € |
| 50 | 33,00400 € | 1.650,20 € |
| 100 | 31,06770 € | 3.106,77 € |
| 250 | 29,12272 € | 7.280,68 € |
| 500 | 27,18636 € | 13.593,18 € |
| Unit Price without VAT: | 38,83000 € |
|---|---|
| Unit Price with VAT: | 46,20770 € |

