



AC-L52013-06 | |
|---|---|
DigiKey Part Number | 4771-AC-L52013-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-L52013-06 |
Description | LOCKING CRD 14/3 L5-20P/C13 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-20P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 6.00' (1.83m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-20P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,07000 € | 21,07 € |
| 10 | 20,00400 € | 200,04 € |
| 20 | 18,10200 € | 362,04 € |
| 50 | 17,09120 € | 854,56 € |
| 100 | 16,08030 € | 1.608,03 € |
| 250 | 15,07792 € | 3.769,48 € |
| 500 | 14,07558 € | 7.037,79 € |
| Unit Price without VAT: | 21,07000 € |
|---|---|
| Unit Price with VAT: | 25,07330 € |

