



AC-L515PR-15 | |
|---|---|
DigiKey Part Number | 4771-AC-L515PR-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-L515PR-15 |
Description | LOCKING CRD 14/3 L5-15P/15R 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA L5-15P To NEMA L5-15R SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 15.00' (4.57m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-15P | Voltage Rating 125V |
2nd Connector NEMA L5-15R | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,19000 € | 46,19 € |
| 10 | 43,88000 € | 438,80 € |
| 20 | 39,68200 € | 793,64 € |
| 50 | 37,48060 € | 1.874,03 € |
| 100 | 35,27930 € | 3.527,93 € |
| 250 | 33,06960 € | 8.267,40 € |
| 500 | 30,86836 € | 15.434,18 € |
| Unit Price without VAT: | 46,19000 € |
|---|---|
| Unit Price with VAT: | 54,96610 € |

