



AC-L515PR-10 | |
|---|---|
DigiKey Part Number | 4771-AC-L515PR-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-L515PR-10 |
Description | LOCKING CRD 14/3 L5-15P/15R 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-15P To NEMA L5-15R SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-15P | Voltage Rating 125V |
2nd Connector NEMA L5-15R | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 € | 34,41 € |
| 10 | 32,69200 € | 326,92 € |
| 20 | 29,56450 € | 591,29 € |
| 50 | 27,91980 € | 1.395,99 € |
| 100 | 26,28360 € | 2.628,36 € |
| 250 | 24,63868 € | 6.159,67 € |
| 500 | 22,99382 € | 11.496,91 € |
| Unit Price without VAT: | 34,41000 € |
|---|---|
| Unit Price with VAT: | 40,94790 € |

