



AC-L515PR-06 | |
|---|---|
DigiKey Part Number | 4771-AC-L515PR-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-L515PR-06 |
Description | LOCKING CRD 14/3 L5-15P/15R 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-15P To NEMA L5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-15P | |
2nd Connector | NEMA L5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 10 | 21,07600 € | 210,76 € |
| 20 | 19,97450 € | 399,49 € |
| 50 | 18,86440 € | 943,22 € |
| 100 | 17,75420 € | 1.775,42 € |
| 250 | 16,64400 € | 4.161,00 € |
| 500 | 15,53384 € | 7.766,92 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,40610 € |

