



AC-L51513-10 | |
|---|---|
DigiKey Part Number | 4771-AC-L51513-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-L51513-10 |
Description | LOCKING CRD 14/3 L5-15P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,46000 € | 38,46 € |
| 10 | 36,53800 € | 365,38 € |
| 20 | 33,04300 € | 660,86 € |
| 50 | 31,20100 € | 1.560,05 € |
| 100 | 29,36770 € | 2.936,77 € |
| 250 | 27,53432 € | 6.883,58 € |
| 500 | 25,70100 € | 12.850,50 € |
| Unit Price without VAT: | 38,46000 € |
|---|---|
| Unit Price with VAT: | 45,76740 € |

