



AC-L51513-08 | |
|---|---|
DigiKey Part Number | 4771-AC-L51513-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-L51513-08 |
Description | LOCKING CRD 14/3 L5-15P/C13 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer CompuCablePlusUSA | Length 8.00' (2.44m) |
Packaging Retail Package | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Locking |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,40000 € | 32,40 € |
| 10 | 30,78100 € | 307,81 € |
| 20 | 27,83400 € | 556,68 € |
| 50 | 26,28360 € | 1.314,18 € |
| 100 | 24,74150 € | 2.474,15 € |
| 250 | 23,19088 € | 5.797,72 € |
| 500 | 21,64024 € | 10.820,12 € |
| Unit Price without VAT: | 32,40000 € |
|---|---|
| Unit Price with VAT: | 38,55600 € |

