



AC-C2021-04 | |
|---|---|
DigiKey Part Number | 4771-AC-C2021-04-ND |
Manufacturer | |
Manufacturer Product Number | AC-C2021-04 |
Description | CRD 12/3 SJT 20A C20/C21 4' BLK |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black IEC 320-C20 To IEC 320-C21 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 17,57300 € | 175,73 € |
| 20 | 16,64400 € | 332,88 € |
| 50 | 15,72320 € | 786,16 € |
| 100 | 14,80230 € | 1.480,23 € |
| 250 | 13,87288 € | 3.468,22 € |
| 500 | 12,95204 € | 6.476,02 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |

