



AC-C1520-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C1520-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1520-10 |
Description | CORD 14/3 SJT C20/C15 10' BLACK |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,15000 € | 25,15 € |
| 10 | 23,89000 € | 238,90 € |
| 20 | 22,62500 € | 452,50 € |
| 50 | 21,36860 € | 1.068,43 € |
| 100 | 20,11220 € | 2.011,22 € |
| 250 | 18,85576 € | 4.713,94 € |
| 500 | 17,59928 € | 8.799,64 € |
| Unit Price without VAT: | 25,15000 € |
|---|---|
| Unit Price with VAT: | 29,92850 € |




