



AC-C1514-15 | |
|---|---|
DigiKey Part Number | 4771-AC-C1514-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1514-15 |
Description | CORD 14/3 SJT C14/C15 15' BLACK |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 15.00' (4.57m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C15 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,56000 € | 29,56 € |
| 10 | 28,07400 € | 280,74 € |
| 20 | 25,38400 € | 507,68 € |
| 50 | 23,97900 € | 1.198,95 € |
| 100 | 22,56550 € | 2.256,55 € |
| 250 | 21,16048 € | 5.290,12 € |
| 500 | 19,74694 € | 9.873,47 € |
| Unit Price without VAT: | 29,56000 € |
|---|---|
| Unit Price with VAT: | 35,17640 € |

