



AC-C1514-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C1514-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1514-10 |
Description | CORD 14/3 SJT C14/C15 10' BLACK |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C15 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| 10 | 22,14000 € | 221,40 € |
| 20 | 20,01500 € | 400,30 € |
| 50 | 18,91020 € | 945,51 € |
| 100 | 17,79690 € | 1.779,69 € |
| 250 | 16,67504 € | 4.168,76 € |
| 500 | 15,57016 € | 7.785,08 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |

