



AC-C1514-06 | |
|---|---|
DigiKey Part Number | 4771-AC-C1514-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1514-06 |
Description | CORD 14/3 SJT C14/C15 6' BLACK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C15 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,46000 € | 15,46 € |
| 10 | 14,69500 € | 146,95 € |
| 20 | 13,28400 € | 265,68 € |
| 50 | 12,54460 € | 627,23 € |
| 100 | 11,81360 € | 1.181,36 € |
| 250 | 11,07420 € | 2.768,55 € |
| 500 | 10,33478 € | 5.167,39 € |
| Unit Price without VAT: | 15,46000 € |
|---|---|
| Unit Price with VAT: | 18,39740 € |

