



AC-C1419-06 | |
|---|---|
DigiKey Part Number | 4771-AC-C1419-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1419-06 |
Description | CORD 14/3 SJT C14/C19 6' BLACK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 300V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 10 | 17,31400 € | 173,14 € |
| 20 | 15,65200 € | 313,04 € |
| 50 | 14,78660 € | 739,33 € |
| 100 | 13,91280 € | 1.391,28 € |
| 250 | 13,04756 € | 3.261,89 € |
| 500 | 12,18228 € | 6.091,14 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 21,68180 € |

