



AC-C141513-25 | |
|---|---|
DigiKey Part Number | 4771-AC-C141513-25-ND |
Manufacturer | |
Manufacturer Product Number | AC-C141513-25 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 25' |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,39000 € | 60,39 € |
| 10 | 57,36800 € | 573,68 € |
| 20 | 54,34700 € | 1.086,94 € |
| 50 | 51,32620 € | 2.566,31 € |
| 100 | 48,31410 € | 4.831,41 € |
| 250 | 45,29336 € | 11.323,34 € |
| 500 | 42,27268 € | 21.136,34 € |
| Unit Price without VAT: | 60,39000 € |
|---|---|
| Unit Price with VAT: | 71,86410 € |

