



AC-C1320-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C1320-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1320-10 |
Description | CORD 14/3 SJT C20/C13 10' BLACK |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C20 | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 € | 28,36 € |
| 10 | 26,93500 € | 269,35 € |
| 20 | 24,35600 € | 487,12 € |
| 50 | 23,00240 € | 1.150,12 € |
| 100 | 21,64880 € | 2.164,88 € |
| 250 | 20,29524 € | 5.073,81 € |
| 500 | 18,94164 € | 9.470,82 € |
| Unit Price without VAT: | 28,36000 € |
|---|---|
| Unit Price with VAT: | 33,74840 € |

