



AC-C1320-08 | |
|---|---|
DigiKey Part Number | 4771-AC-C1320-08-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1320-08 |
Description | CORD 14/3 SJT C20/C13 8' BLACK |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 8.00' (2.44m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C20 | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,09000 € | 20,09 € |
| 10 | 19,08900 € | 190,89 € |
| 20 | 17,26150 € | 345,23 € |
| 50 | 16,30100 € | 815,05 € |
| 100 | 15,34920 € | 1.534,92 € |
| 250 | 14,38880 € | 3.597,20 € |
| 500 | 13,42842 € | 6.714,21 € |
| Unit Price without VAT: | 20,09000 € |
|---|---|
| Unit Price with VAT: | 23,90710 € |

