



AC-B181513-10 | |
|---|---|
DigiKey Part Number | 4771-AC-B181513-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-B181513-10 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Cord Type SJT | Features Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 € | 19,47 € |
| 10 | 18,50200 € | 185,02 € |
| 20 | 16,73450 € | 334,69 € |
| 50 | 15,80820 € | 790,41 € |
| 100 | 14,87330 € | 1.487,33 € |
| 250 | 13,94684 € | 3.486,71 € |
| 500 | 13,01196 € | 6.505,98 € |
| Unit Price without VAT: | 19,47000 € |
|---|---|
| Unit Price with VAT: | 23,16930 € |


