



AC-B161513-15 | |
|---|---|
DigiKey Part Number | 4771-AC-B161513-15-ND |
Manufacturer | |
Manufacturer Product Number | AC-B161513-15 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,20000 € | 32,20 € |
| 10 | 30,59400 € | 305,94 € |
| 20 | 28,98500 € | 579,70 € |
| 50 | 27,37560 € | 1.368,78 € |
| 100 | 25,76640 € | 2.576,64 € |
| 250 | 24,15704 € | 6.039,26 € |
| 500 | 22,54772 € | 11.273,86 € |
| Unit Price without VAT: | 32,20000 € |
|---|---|
| Unit Price with VAT: | 38,31800 € |

