



AC-51515-10 | |
|---|---|
DigiKey Part Number | 4771-AC-51515-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-51515-10 |
Description | CRD 14/3 SJT 5-15P/C15 10' BLACK |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C15 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,30000 € | 24,30 € |
| 10 | 23,07900 € | 230,79 € |
| 20 | 20,87800 € | 417,56 € |
| 50 | 19,72120 € | 986,06 € |
| 100 | 18,55610 € | 1.855,61 € |
| 250 | 17,39956 € | 4.349,89 € |
| 500 | 16,23446 € | 8.117,23 € |
| Unit Price without VAT: | 24,30000 € |
|---|---|
| Unit Price with VAT: | 28,91700 € |

