



AC-51515-07 | |
|---|---|
DigiKey Part Number | 4771-AC-51515-07-ND |
Manufacturer | |
Manufacturer Product Number | AC-51515-07 |
Description | CORD 14/3 SJT 5-15P/C15 7' BLACK |
Customer Reference | |
Detailed Description | 7.00' (2.13m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 7.00' (2.13m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C15 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| 10 | 15,37800 € | 153,78 € |
| 20 | 13,90400 € | 278,08 € |
| 50 | 13,13320 € | 656,66 € |
| 100 | 12,37070 € | 1.237,07 € |
| 250 | 11,59116 € | 2.897,79 € |
| 500 | 10,82012 € | 5.410,06 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |

