New at DigiKey
6.00' (1.83m) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT
AC-51515-06-BU
AC-51515-06-BU

AC-51515-06-BU

DigiKey Part Number
4771-AC-51515-06-BU-ND
Manufacturer
Manufacturer Product Number
AC-51515-06-BU
Description
CRD 14/3 SJT 5-15P/C15 6' BLUE
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Packaging
Retail Package
Length
6.00' (1.83m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 5-15P
Color
Red
2nd Connector
IEC 320-C15
Voltage Rating
125V
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SJT
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.