



AC-51515-04-BU | |
|---|---|
DigiKey Part Number | 4771-AC-51515-04-BU-ND |
Manufacturer | |
Manufacturer Product Number | AC-51515-04-BU |
Description | CRD 14/3 SJT 5-15P/C15 4' BLUE |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 9,65600 € | 96,56 € |
| 20 | 9,14800 € | 182,96 € |
| 50 | 8,64040 € | 432,02 € |
| 100 | 8,13270 € | 813,27 € |
| 250 | 7,62492 € | 1.906,23 € |
| 500 | 7,11716 € | 3.558,58 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

