



AC-51515-03-RD | |
|---|---|
DigiKey Part Number | 4771-AC-51515-03-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-51515-03-RD |
Description | CRD 14/3 SJT 5-15P/C15 3' RED |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 3.00' (914.4mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Red |
2nd Connector IEC 320-C15 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 € | 9,25 € |
| 10 | 8,77900 € | 87,79 € |
| 20 | 7,94650 € | 158,93 € |
| 50 | 7,50460 € | 375,23 € |
| 100 | 7,06270 € | 706,27 € |
| 250 | 6,62072 € | 1.655,18 € |
| 500 | 6,17878 € | 3.089,39 € |
| Unit Price without VAT: | 9,25000 € |
|---|---|
| Unit Price with VAT: | 11,00750 € |

