



AC-51515-02-RD | |
|---|---|
DigiKey Part Number | 4771-AC-51515-02-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-51515-02-RD |
Description | CRD 14/3 SJT 5-15P/C15 2' RED |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 2.00' (609.6mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Red |
2nd Connector IEC 320-C15 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 6,68900 € | 66,89 € |
| 20 | 6,04300 € | 120,86 € |
| 50 | 5,71140 € | 285,57 € |
| 100 | 5,37140 € | 537,14 € |
| 250 | 5,03140 € | 1.257,85 € |
| 500 | 4,69994 € | 2.349,97 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

