



AC-51515-01-RD | |
|---|---|
DigiKey Part Number | 4771-AC-51515-01-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-51515-01-RD |
Description | CRD 14/3 SJT 5-15P/C15 1' RED |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Red NEMA 5-15P To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 1.00' (304.8mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Red |
2nd Connector IEC 320-C15 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 4,76800 € | 47,68 € |
| 20 | 4,30900 € | 86,18 € |
| 50 | 4,07100 € | 203,55 € |
| 100 | 3,82460 € | 382,46 € |
| 250 | 3,59508 € | 898,77 € |
| 500 | 3,35710 € | 1.678,55 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

