



AC-1920L-10 | |
|---|---|
DigiKey Part Number | 4771-AC-1920L-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920L-10 |
Description | CRD 12/3 20A L-ANGLE C20/C19 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20, Left Angle To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 12 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 10.00' (3.05m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C20, Left Angle | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 300V |
Number of Conductors 3 | Current Rating (Amps) 20A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 € | 48,59 € |
| 10 | 46,15900 € | 461,59 € |
| 20 | 41,73850 € | 834,77 € |
| 50 | 39,41680 € | 1.970,84 € |
| 100 | 37,10370 € | 3.710,37 € |
| 250 | 34,78204 € | 8.695,51 € |
| 500 | 32,46036 € | 16.230,18 € |
| Unit Price without VAT: | 48,59000 € |
|---|---|
| Unit Price with VAT: | 57,82210 € |

