



AC-1920L-06 | |
|---|---|
DigiKey Part Number | 4771-AC-1920L-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920L-06 |
Description | CRD 12/3 20A L-ANGLED C20/C19 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20, Left Angle To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20, Left Angle | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,43000 € | 31,43 € |
| 10 | 29,85400 € | 298,54 € |
| 20 | 28,28800 € | 565,76 € |
| 50 | 26,71300 € | 1.335,65 € |
| 100 | 25,14670 € | 2.514,67 € |
| 250 | 23,57184 € | 5.892,96 € |
| 500 | 21,99694 € | 10.998,47 € |
| Unit Price without VAT: | 31,43000 € |
|---|---|
| Unit Price with VAT: | 37,40170 € |

