



AC-1920L-03 | |
|---|---|
DigiKey Part Number | 4771-AC-1920L-03-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920L-03 |
Description | CRD 12/3 20A L-ANGLED C20/C19 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20, Left Angle To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20, Left Angle | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| 10 | 19,67300 € | 196,73 € |
| 20 | 18,64050 € | 372,81 € |
| 50 | 17,60780 € | 880,39 € |
| 100 | 16,56660 € | 1.656,66 € |
| 250 | 15,53384 € | 3.883,46 € |
| 500 | 14,50112 € | 7.250,56 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |

