



AC-1920-08-YE | |
|---|---|
DigiKey Part Number | 4771-AC-1920-08-YE-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920-08-YE |
Description | CRD 12/3 SJT 20A C20/C19 8' YEL |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Yellow IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Yellow | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,12000 € | 35,12 € |
| 10 | 33,36500 € | 333,65 € |
| 20 | 31,61000 € | 632,20 € |
| 50 | 29,85420 € | 1.492,71 € |
| 100 | 28,09860 € | 2.809,86 € |
| 250 | 26,34296 € | 6.585,74 € |
| 500 | 24,58734 € | 12.293,67 € |
| Unit Price without VAT: | 35,12000 € |
|---|---|
| Unit Price with VAT: | 41,79280 € |

