New at DigiKey
7.00' (2.13m) Power Cord Blue IEC 320-C20 To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.00' (2.13m) Power Cord Blue IEC 320-C20 To IEC 320-C19 SJT
AC-1920-07-BU
AC-1920-07-BU

AC-1920-07-BU

DigiKey Part Number
4771-AC-1920-07-BU-ND
Manufacturer
Manufacturer Product Number
AC-1920-07-BU
Description
CRD 12/3 SJT 20A C20/C19 7' BLU
Customer Reference
Detailed Description
7.00' (2.13m) Power Cord Blue IEC 320-C20 To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Packaging
Retail Package
Length
7.00' (2.13m)
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
IEC 320-C20
Color
Blue
2nd Connector
IEC 320-C19
Voltage Rating
250V
Number of Conductors
3
Current Rating (Amps)
20A
Cord Type
SJT
Operating Temperature
-20°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
130,12000 €30,12 €
1028,61600 €286,16 €
2025,87950 €517,59 €
5024,44320 €1.222,16 €
10023,00680 €2.300,68 €
25021,56196 €5.390,49 €
50020,12564 €10.062,82 €
Unit Price without VAT:30,12000 €
Unit Price with VAT:35,84280 €