



AC-1920-02-RD | |
|---|---|
DigiKey Part Number | 4771-AC-1920-02-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920-02-RD |
Description | CRD 12/3 SJT 20A C20/C19 2' RED |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,08000 € | 16,08 € |
| 10 | 15,27600 € | 152,76 € |
| 20 | 14,47550 € | 289,51 € |
| 50 | 13,67500 € | 683,75 € |
| 100 | 12,86600 € | 1.286,60 € |
| 250 | 12,06560 € | 3.016,40 € |
| 500 | 11,25664 € | 5.628,32 € |
| Unit Price without VAT: | 16,08000 € |
|---|---|
| Unit Price with VAT: | 19,13520 € |

