6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
AC-165P13Y-06
AC-165P13Y-06

AC-165P13Y-06

DigiKey Part Number
4771-AC-165P13Y-06-ND
Manufacturer
Manufacturer Product Number
AC-165P13Y-06
Description
PWR Y-CBL NEMA 5-15P/C13 x2 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13 (2)
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
-20°C ~ 60°C
Features
Y-Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.121
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
120,15000 €20,15 €
1019,14000 €191,40 €
2018,13300 €362,66 €
5017,12600 €856,30 €
10016,11900 €1.611,90 €
25015,11212 €3.778,03 €
50014,10524 €7.052,62 €
Unit Price without VAT:20,15000 €
Unit Price with VAT:23,97850 €