3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT
AC-161413Y-36
AC-161413Y-36

AC-161413Y-36

DigiKey Part Number
4771-AC-161413Y-36-ND
Manufacturer
Manufacturer Product Number
AC-161413Y-36
Description
PWR Y-CBL IEC 320-C14/C13 x2 36"
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C14 To IEC 320-C13 (2) SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
CompuCablePlusUSA
Shielding
Unshielded
Series
Length
3.00' (914.4mm)
Packaging
Retail Package
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13 (2)
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Cord Type
SJT
Features
Y-Adapter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.092
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
113,24000 €13,24 €
1012,56800 €125,68 €
2011,36850 €227,37 €
5010,74300 €537,15 €
10010,10910 €1.010,91 €
2509,48368 €2.370,92 €
5008,84114 €4.420,57 €
Unit Price without VAT:13,24000 €
Unit Price with VAT:15,75560 €