



AC-16-02215 | |
|---|---|
DigiKey Part Number | 4771-AC-16-02215-ND |
Manufacturer | |
Manufacturer Product Number | AC-16-02215 |
Description | EXTEN PWR CORD C14/C13 16AWG 15' |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| 10 | 19,14000 € | 191,40 € |
| 20 | 18,13300 € | 362,66 € |
| 50 | 17,12600 € | 856,30 € |
| 100 | 16,11900 € | 1.611,90 € |
| 250 | 15,11212 € | 3.778,03 € |
| 500 | 14,10524 € | 7.052,62 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 23,97850 € |

