



AC-16-01215 | |
|---|---|
DigiKey Part Number | 4771-AC-16-01215-ND |
Manufacturer | |
Manufacturer Product Number | AC-16-01215 |
Description | CORD SJT 16/3 5-15P/C13 15' BLK |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 16 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 15.00' (4.57m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C13 | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 13A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,27000 € | 22,27 € |
| 10 | 21,16000 € | 211,60 € |
| 20 | 19,13000 € | 382,60 € |
| 50 | 18,05920 € | 902,96 € |
| 100 | 17,00550 € | 1.700,55 € |
| 250 | 15,94320 € | 3.985,80 € |
| 500 | 14,88088 € | 7.440,44 € |
| Unit Price without VAT: | 22,27000 € |
|---|---|
| Unit Price with VAT: | 26,50130 € |

