



AC-1514-10-GN | |
|---|---|
DigiKey Part Number | 4771-AC-1514-10-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-1514-10-GN |
Description | CORD 14/3 SJT C14/C15 10' GREEN |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Green IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Green | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| 10 | 22,83200 € | 228,32 € |
| 20 | 21,63550 € | 432,71 € |
| 50 | 20,43060 € | 1.021,53 € |
| 100 | 19,22580 € | 1.922,58 € |
| 250 | 18,02956 € | 4.507,39 € |
| 500 | 16,82474 € | 8.412,37 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |

