



AC-1514-08-GN | |
|---|---|
DigiKey Part Number | 4771-AC-1514-08-GN-ND |
Manufacturer | |
Manufacturer Product Number | AC-1514-08-GN |
Description | CORD 14/3 SJT C14/C15 8' GREEN |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Green IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 8.00' (2.44m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Green |
2nd Connector IEC 320-C15 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,09000 € | 22,09 € |
| 10 | 20,99300 € | 209,93 € |
| 20 | 18,97850 € | 379,57 € |
| 50 | 17,91580 € | 895,79 € |
| 100 | 16,87050 € | 1.687,05 € |
| 250 | 15,81664 € | 3.954,16 € |
| 500 | 14,76276 € | 7.381,38 € |
| Unit Price without VAT: | 22,09000 € |
|---|---|
| Unit Price with VAT: | 26,28710 € |

