



AC-1514-05-RD | |
|---|---|
DigiKey Part Number | 4771-AC-1514-05-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-1514-05-RD |
Description | CORD 14/3 SJT C14/C15 5' RED |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Red IEC 320-C14 To IEC 320-C15 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 5.00' (1.52m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color Red |
2nd Connector IEC 320-C15 | Voltage Rating 250V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 14,49900 € | 144,99 € |
| 20 | 13,10550 € | 262,11 € |
| 50 | 12,38300 € | 619,15 € |
| 100 | 11,65210 € | 1.165,21 € |
| 250 | 10,92120 € | 2.730,30 € |
| 500 | 10,19880 € | 5.099,40 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |

